TE Connectivity ACW Series White 0.5 mm² Automotive Wire, 19/0.19 mm, 100m, ACW0219-0.50-9

RS tootekood: 369-4800Bränd: TE ConnectivityTootja Part nr.: ACW0219-0.50-9
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.5 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

19/0.19 mm

Length

100m

Outer Diameter

1.5mm

Voltage Rating

50 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Cable Type

Automotive

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

ACW

Number of Strands

19

Size of Strands

0.9 mm

Outer Sheath Material

PVF

Päritoluriik

United Kingdom

Toote üksikasjad

ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.

Teid võib huvitada
BS 6862 0.5MM WHITE 100M
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

€ 71,00

€ 71,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 88,04

€ 88,04 1 Reel of 100 Metres (koos käibemaksuga)

TE Connectivity ACW Series White 0.5 mm² Automotive Wire, 19/0.19 mm, 100m, ACW0219-0.50-9

€ 71,00

€ 71,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 88,04

€ 88,04 1 Reel of 100 Metres (koos käibemaksuga)

TE Connectivity ACW Series White 0.5 mm² Automotive Wire, 19/0.19 mm, 100m, ACW0219-0.50-9
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada
BS 6862 0.5MM WHITE 100M
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.5 mm²

Sheath Colour

White

Cable Shape

Single Core

Core Strands

19/0.19 mm

Length

100m

Outer Diameter

1.5mm

Voltage Rating

50 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+150°C

Cable Type

Automotive

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

ACW

Number of Strands

19

Size of Strands

0.9 mm

Outer Sheath Material

PVF

Päritoluriik

United Kingdom

Toote üksikasjad

ACW High Temperature Engine Harness Wiring

ACW wire is a composite construction with a tough radiation cross-linked fluoropolymer outer layer. This outer layer is bonded to radiation cross-linked polyolefin. The ACW wire has excellent fluid resistance and is designed to resist attack from oil, brake fluid, antifreeze and fuels used within the automotive trade.

Teid võib huvitada
BS 6862 0.5MM WHITE 100M
P.O.A.1 Reel of 100 Metres (ilma käibemaksuta)