TE Connectivity 150kΩ Carbon Composition Resistor 0.25W ±5% CBT25J150K

RS tootekood: 164-5320Bränd: TE ConnectivityTootja Part nr.: CBT25J150K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

150kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Päritoluriik

Japan

Toote üksikasjad

Carborn Composition Resistors,CBT25 Series 0.25W

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 150kΩ Carbon Film Resistor 0.25W ±5%
€ 0,014tk (pakis 5000) (ilma käibemaksuta)

€ 258,00

€ 0,129 tk (pakis 2000) (ilma käibemaksuta)

€ 319,92

€ 0,16 tk (pakis 2000) (koos käibemaksuga)

TE Connectivity 150kΩ Carbon Composition Resistor 0.25W ±5% CBT25J150K

€ 258,00

€ 0,129 tk (pakis 2000) (ilma käibemaksuta)

€ 319,92

€ 0,16 tk (pakis 2000) (koos käibemaksuga)

TE Connectivity 150kΩ Carbon Composition Resistor 0.25W ±5% CBT25J150K

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

kogusÜhikuhindPer Kast
2000 - 2000€ 0,129€ 258,00
4000+€ 0,109€ 218,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 150kΩ Carbon Film Resistor 0.25W ±5%
€ 0,014tk (pakis 5000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

150kΩ

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Composition

Series

CBT

Temperature Coefficient

-700 → +400ppm/°C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Päritoluriik

Japan

Toote üksikasjad

Carborn Composition Resistors,CBT25 Series 0.25W

Axial - 0.25W/0.5W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 150kΩ Carbon Film Resistor 0.25W ±5%
€ 0,014tk (pakis 5000) (ilma käibemaksuta)