Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
220Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
CFR16
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Toote üksikasjad
TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
€ 0,44
€ 0,044 tk (pakis 10) (ilma käibemaksuta)
€ 0,55
€ 0,055 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 0,44
€ 0,044 tk (pakis 10) (ilma käibemaksuta)
€ 0,55
€ 0,055 tk (pakis 10) (koos käibemaksuga)
Lao andmed ajutiselt ei ole saadaval.
Standard
10
Lao andmed ajutiselt ei ole saadaval.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,044 | € 0,44 |
100 - 240 | € 0,018 | € 0,18 |
250 - 490 | € 0,015 | € 0,15 |
500 - 990 | € 0,013 | € 0,13 |
1000+ | € 0,011 | € 0,11 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
220Ω
Power Rating
0.25W
Tolerance
±5%
Technology
Carbon Film
Series
CFR16
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Toote üksikasjad
TE Connectivity CFR16 Series, 0.25W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR16) having a full 0.25 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.