Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
10kΩ
Power Rating
0.33W
Tolerance
±5%
Technology
Carbon Film
Series
CFR25
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Päritoluriik
Thailand
Toote üksikasjad
TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
€ 0,64
€ 0,064 tk (pakis 10) (ilma käibemaksuta)
€ 0,78
€ 0,078 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 0,64
€ 0,064 tk (pakis 10) (ilma käibemaksuta)
€ 0,78
€ 0,078 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,064 | € 0,64 |
100 - 240 | € 0,026 | € 0,26 |
250 - 490 | € 0,022 | € 0,22 |
500 - 990 | € 0,019 | € 0,19 |
1000+ | € 0,016 | € 0,16 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
10kΩ
Power Rating
0.33W
Tolerance
±5%
Technology
Carbon Film
Series
CFR25
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Päritoluriik
Thailand
Toote üksikasjad
TE Connectivity CFR25 Series, 0.33W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.