TE Connectivity 470kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J470K

RS tootekood: 131-570Bränd: TE ConnectivityTootja Part nr.: CFR25J470K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

470kΩ

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
€ 0,174tk (pakis 10) (ilma käibemaksuta)
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
€ 0,013tk (pakis 5000) (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

TE Connectivity 470kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J470K
Valige pakendi tüüp

P.O.A.

tk (pakis 10) (ilma käibemaksuta)

TE Connectivity 470kΩ Carbon Film Carbon Film Resistor 0.33W ±5% CFR25J470K
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
€ 0,174tk (pakis 10) (ilma käibemaksuta)
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
€ 0,013tk (pakis 5000) (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

470kΩ

Power Rating

0.33W

Tolerance

±5%

Technology

Carbon Film

Series

CFR25

Temperature Coefficient

-1200 → 0ppm/°C

Maximum Operating Temperature

+155°C

PRICED TO CLEAR

Yes

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
€ 0,174tk (pakis 10) (ilma käibemaksuta)
RS PRO 470kΩ Carbon Film Resistor 0.25W ±5%
€ 0,013tk (pakis 5000) (ilma käibemaksuta)