Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
1MΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Päritoluriik
Thailand
Toote üksikasjad
TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
€ 0,98
€ 0,098 tk (pakis 10) (ilma käibemaksuta)
€ 1,22
€ 0,122 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 0,98
€ 0,098 tk (pakis 10) (ilma käibemaksuta)
€ 1,22
€ 0,122 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,098 | € 0,98 |
100 - 240 | € 0,04 | € 0,40 |
250 - 490 | € 0,035 | € 0,35 |
500 - 990 | € 0,031 | € 0,31 |
1000+ | € 0,026 | € 0,26 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
1MΩ
Power Rating
0.5W
Tolerance
±5%
Technology
Carbon Film
Series
CFR50
Temperature Coefficient
-1200 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Päritoluriik
Thailand
Toote üksikasjad
TE Connectivity CFR50 Series, 0.5W Carbon Film Resistors
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR50) having a full 0.5 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.