TE Connectivity CRGH 18kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 2W

RS tootekood: 807-1350Bränd: TE ConnectivityTootja Part nr.: CRGH2512J18K
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

18kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Thailand

Toote üksikasjad

2512 Format CRGH Series Resistor 5% 2W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 2,96

€ 0,296 tk (pakis 10) (ilma käibemaksuta)

€ 3,67

€ 0,367 tk (pakis 10) (koos käibemaksuga)

TE Connectivity CRGH 18kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 2W

€ 2,96

€ 0,296 tk (pakis 10) (ilma käibemaksuta)

€ 3,67

€ 0,367 tk (pakis 10) (koos käibemaksuga)

TE Connectivity CRGH 18kΩ, 2512 (6432M) Thick Film SMD Resistor ±5% 2W
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

18kΩ

Technology

Thick Film

Package/Case

2512 (6432M)

Tolerance

±5%

Power Rating

2W

Temperature Coefficient

±200ppm/°C

Series

CRGH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Päritoluriik

Thailand

Toote üksikasjad

2512 Format CRGH Series Resistor 5% 2W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more