TE Connectivity Female MHF4 to Male SMA, 100mm, UFL Coaxial, Terminated50 Ω

RS tootekood: 271-1101Bränd: TE ConnectivityTootja Part nr.: CSJ-SGFB-100-MHF4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Terminated/Unterminated

Terminated

Connector 1

MHF4

Coaxial Type

UFL

Connector 2

SMA

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

1.13mm

Characteristic Impedance

50 Ω

Length

100mm

Sheath Colour

Grey

Conductor Material

Brass

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 1 080,00

€ 10,80 tk (pakis 100) (ilma käibemaksuta)

€ 1 339,20

€ 13,392 tk (pakis 100) (koos käibemaksuga)

TE Connectivity Female MHF4 to Male SMA, 100mm, UFL Coaxial, Terminated50 Ω

€ 1 080,00

€ 10,80 tk (pakis 100) (ilma käibemaksuta)

€ 1 339,20

€ 13,392 tk (pakis 100) (koos käibemaksuga)

TE Connectivity Female MHF4 to Male SMA, 100mm, UFL Coaxial, Terminated50 Ω
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kott
100 - 100€ 10,80€ 1 080,00
200 - 200€ 10,40€ 1 040,00
300 - 300€ 10,00€ 1 000,00
400 - 400€ 9,60€ 960,00
500+€ 9,20€ 920,00

Tehnilised dokumendid

Spetsifikatsioonid:

Terminated/Unterminated

Terminated

Connector 1

MHF4

Coaxial Type

UFL

Connector 2

SMA

Connector 1 Gender

Female

Connector 2 Gender

Male

Connector 1 Orientation

Straight

Connector 2 Orientation

Straight

Outer Diameter

1.13mm

Characteristic Impedance

50 Ω

Length

100mm

Sheath Colour

Grey

Conductor Material

Brass

Päritoluriik

Taiwan, Province Of China