TE Connectivity Blue PVDF Solder Sleeve 20.5mm Length 4.06 → 7.62mm Cable Diameter

RS tootekood: 265-2732Bränd: TE ConnectivityTootja Part nr.: D-103-00
brand-logo
Kuva kõik kategoorias Jootmuhvid

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Cable Diameter

4.06mm

Maximum Cable Diameter

7.62mm

Sleeve Length

20.5mm

Material

PVDF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Colour

Blue

Series

D-103

Päritoluriik

Mexico

Toote üksikasjad

Hi Spec Solder Sleeve

Solder sleeve shield connectors provide a fast, reliable method of grounding leads to cable shields. The solder sleeve assembly contains a precisely engineered preform of flux solder inside a transparent heatshrinkable insulation sleeve with sealing rings. This provides environmentally sealed electrical connection. These sleeves contain a temperature indicator which exhibits a distinct colour change when surfaces have reached wetting temperature, this aids quality control and inspection of connection.

Lao andmed ajutiselt ei ole saadaval.

€ 175,00

€ 175,00 1 pakk 100 tk (ilma käibemaksuta)

€ 213,50

€ 213,50 1 pakk 100 tk (koos käibemaksuga)

TE Connectivity Blue PVDF Solder Sleeve 20.5mm Length 4.06 → 7.62mm Cable Diameter

€ 175,00

€ 175,00 1 pakk 100 tk (ilma käibemaksuta)

€ 213,50

€ 213,50 1 pakk 100 tk (koos käibemaksuga)

TE Connectivity Blue PVDF Solder Sleeve 20.5mm Length 4.06 → 7.62mm Cable Diameter
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 175,00
15 - 49€ 166,00
50+€ 157,00

Tehnilised dokumendid

Spetsifikatsioonid:

Minimum Cable Diameter

4.06mm

Maximum Cable Diameter

7.62mm

Sleeve Length

20.5mm

Material

PVDF

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Colour

Blue

Series

D-103

Päritoluriik

Mexico

Toote üksikasjad

Hi Spec Solder Sleeve

Solder sleeve shield connectors provide a fast, reliable method of grounding leads to cable shields. The solder sleeve assembly contains a precisely engineered preform of flux solder inside a transparent heatshrinkable insulation sleeve with sealing rings. This provides environmentally sealed electrical connection. These sleeves contain a temperature indicator which exhibits a distinct colour change when surfaces have reached wetting temperature, this aids quality control and inspection of connection.