TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter

RS Stock No.: 202-7748Brand: TE ConnectivityManufacturers Part No.: D-142-50
brand-logo
View all in Solder Sleeves

Technical Document

Specifications

Minimum Cable Diameter

1.4mm

Maximum Cable Diameter

3.18mm

Sleeve Length

15.75mm

Material

PVDF

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Colour

Natural

Product details

D-142 Terminals

D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.

Features and Benefits

• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control

Approvals

NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.

Stock information temporarily unavailable.

€ 17.00

€ 1.70 Each (In a Pack of 10) (Exc. Vat)

€ 20.74

€ 2.074 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter

€ 17.00

€ 1.70 Each (In a Pack of 10) (Exc. Vat)

€ 20.74

€ 2.074 Each (In a Pack of 10) (inc. VAT)

TE Connectivity Natural PVDF Solder Sleeve 15.75mm Length 1.40 → 3.18mm Cable Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
10 - 140€ 1.70€ 17.00
150 - 490€ 1.65€ 16.50
500+€ 1.55€ 15.50

Technical Document

Specifications

Minimum Cable Diameter

1.4mm

Maximum Cable Diameter

3.18mm

Sleeve Length

15.75mm

Material

PVDF

Dielectric Strength

1kV

Minimum Operating Temperature

-55°C

Colour

Natural

Product details

D-142 Terminals

D-142 compact terminals allow earth tags to be created on screened cables and are compatible with many dielectric and insulating materials, even those that are heat-sensitive.
The solder connections are insulated, protected and highly resistant to mechanical stress.

Features and Benefits

• Easy-to-use, simply place the terminal and the wire together and heat them using a hot air gun.
• Clear sleeve facilitates connection quality control

Approvals

NAS-1745 (aeronautics) and MIL-STD-105 (military) approved, except D-142-65.