Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
DuraSeal Service and Repair
Connector Type
Heat Shrink Terminals and Splices
Kit Contents
0 x Duraseal Splice, 10 x Durseal Spade, 100 x Durseal Ring Terminal, 25 x Durseal Receptacle
Contact Material
Copper
Päritoluriik
Mexico
Toote üksikasjad
TE Connectivity Duraseal Terminal and Splice Service and Repair Kit 2
This handy Duraseal terminal and splice service and repair kit contains a range of insulated Duraseal terminals, with a wire size range of 0.5mm to 6mm2 and in blue, red and yellow colours. This Duraseal terminal and splice service and repair kit comes in a sturdy plastic storage case with convenient compartments and a locking lid.
For details of kit contents please see table.
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed
€ 154,00
€ 154,00 tk (ilma käibemaksuta)
€ 190,96
€ 190,96 tk (koos käibemaksuga)
1
€ 154,00
€ 154,00 tk (ilma käibemaksuta)
€ 190,96
€ 190,96 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 4 | € 154,00 |
5+ | € 134,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityType
DuraSeal Service and Repair
Connector Type
Heat Shrink Terminals and Splices
Kit Contents
0 x Duraseal Splice, 10 x Durseal Spade, 100 x Durseal Ring Terminal, 25 x Durseal Receptacle
Contact Material
Copper
Päritoluriik
Mexico
Toote üksikasjad
TE Connectivity Duraseal Terminal and Splice Service and Repair Kit 2
This handy Duraseal terminal and splice service and repair kit contains a range of insulated Duraseal terminals, with a wire size range of 0.5mm to 6mm2 and in blue, red and yellow colours. This Duraseal terminal and splice service and repair kit comes in a sturdy plastic storage case with convenient compartments and a locking lid.
For details of kit contents please see table.
Duraseal Heatshrinkable
TE heat shrinkable pre-insulated nylon splices and crimp terminals provide reliable connections, especially where environmental sealing is important. Covering cable sizes from 0.5mm - 6.0mm², they are designed for use where water or condensation may be encountered, or where abrasion or mechanical abuse could be problematic. To complete a joint, the cable connector is crimped in the traditional manner, and the sleeving is then heated to shrink around the cable insulation. Special adhesive flows during the heating to seal the joint.
Approvals
UL Listed