Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySleeve Diameter
32mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +110 °C
Flame Retardant
Yes
Halogen Free
No
Series
DWFR
Päritoluriik
United States
Toote üksikasjad
DWFR Dual Wall Heat Shrink Tubing
The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.
€ 2 170,00
€ 217,00 tk (pakis 10) (ilma käibemaksuta)
€ 2 647,40
€ 264,74 tk (pakis 10) (koos käibemaksuga)
10
€ 2 170,00
€ 217,00 tk (pakis 10) (ilma käibemaksuta)
€ 2 647,40
€ 264,74 tk (pakis 10) (koos käibemaksuga)
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 140 | € 217,00 | € 2 170,00 |
150 - 490 | € 211,00 | € 2 110,00 |
500+ | € 205,00 | € 2 050,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySleeve Diameter
32mm
Colour
Black
Shrunk Diameter
8mm
Sleeve Type
Heat Shrink
Adhesive Lined
Yes
Shrink Ratio
4:1
Sleeve Length
1.2m
Material
Polyolefin
Operating Temperature Range
-40 → +110 °C
Flame Retardant
Yes
Halogen Free
No
Series
DWFR
Päritoluriik
United States
Toote üksikasjad
DWFR Dual Wall Heat Shrink Tubing
The DWFR series of dual wall, highly flame retardant heat shrink tubing that provides exceptional mechanical and electrical protection. It is available with either a 3:1 or 4:1 shrink ratio that allows the tubing to cover a wide range of sizes and substrates. The heat shrink also has an adhesive inner wall, improving the seal and further protecting components against moisture. It can be used for many applications such as repairing cable jackets, sealing connector to cable transitions and in cable and harness bundling.