TE Connectivity FlexLite Series Yellow 0.25 mm² Hook Up Wire, 23 AWG, 19/0.13 mm, 100m, ETFE Insulation,

RS tootekood: 253-1843Bränd: TE ConnectivityTootja Part nr.: FLHTC0311-0.25-4
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.25 mm²

Sheath Colour

Yellow

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

19/0.13 mm

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

1mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Cable Type

High Temperature

Standards Met

UL Listed

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Shield Type

Unshielded

Insulation Wall Thickness

0.165mm

Size of Strands

0.13 mm

Resistant To

Chemicals, Flame

Number of Strands

19

Päritoluriik

United Kingdom

Toote üksikasjad

FlexLite High Temperature UL Wire

FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.

Standards

UL3557

Lao andmed ajutiselt ei ole saadaval.

€ 136,00

€ 136,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 168,64

€ 168,64 1 Reel of 100 Metres (koos käibemaksuga)

TE Connectivity FlexLite Series Yellow 0.25 mm² Hook Up Wire, 23 AWG, 19/0.13 mm, 100m, ETFE Insulation,

€ 136,00

€ 136,00 1 Reel of 100 Metres (ilma käibemaksuta)

€ 168,64

€ 168,64 1 Reel of 100 Metres (koos käibemaksuga)

TE Connectivity FlexLite Series Yellow 0.25 mm² Hook Up Wire, 23 AWG, 19/0.13 mm, 100m, ETFE Insulation,
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Cross Sectional Area

0.25 mm²

Sheath Colour

Yellow

American Wire Gauge

23 AWG

Cable Shape

Single Core

Core Strands

19/0.13 mm

Length

100m

Insulation material

ETFE

Voltage Rating

600 V

Outer Diameter

1mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Cable Type

High Temperature

Standards Met

UL Listed

Fire Behaviour

Flame Retardant, Low Smoke Density, Self-extinguishing

Series

FlexLite

Shield Type

Unshielded

Insulation Wall Thickness

0.165mm

Size of Strands

0.13 mm

Resistant To

Chemicals, Flame

Number of Strands

19

Päritoluriik

United Kingdom

Toote üksikasjad

FlexLite High Temperature UL Wire

FlexLite HT wire with a tough, high temperature insulation recommended for lighting, appliance, electrical and motor applications.FlexLite HT products provide wiring solutions like many fluoropolymers, such as PTFE and FEP. FlexLite HT is not prone to cold flow problems high frequency radiation and soldering iron contact resistance, without melting or shrinkage. As a single wall insulation, FlexLite HT does not need glass braid for extra mechanical protection preventing excessive cutter wear. This wire has mechanical toughness, heat resistance and excellent shop handling characteristics. FlexLite HT wire offers an attractive alternative to fluoropolymer and glass braid silicone lead wires, especially in high temperature environments with limited space. Other applications include: halogen lighting, wireless tools and high small end appliances where space and temperature are an issue.

Standards

UL3557