Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
2V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
FP2
Maximum Switching Power DC
60 W
Length
14.5mm
Latching
No
Depth
9mm
Height
5mm
Dimensions
14 x 5 x 9mm
Terminal Type
Through Hole
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Coil Resistance
1028Ω
Features
Bifurcated Contacts
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Life
100000000 (Mechanical) cycles
Maximum Switching Power AC
62.5VA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV ac
Product details
Telecom Relay FP2 Series
Low profile 2 pole signal relay
2A switching (max.)
5mm high when mounted
Fully sealed
140mW coil
Bifurcated contacts
Contact Material: AgNi, Au plated
Max. Switching Voltage 125Vdc; 250Vac
Dimensions: H8.2mm x W9.02mm x D14.02mm
Approvals
UL, CSA
€ 8.20
€ 8.20 Each (Exc. Vat)
€ 10.17
€ 10.17 Each (inc. VAT)
1
€ 8.20
€ 8.20 Each (Exc. Vat)
€ 10.17
€ 10.17 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 8.20 |
25 - 49 | € 7.80 |
50 - 99 | € 7.60 |
100 - 249 | € 7.40 |
250+ | € 7.20 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
2V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Series
FP2
Maximum Switching Power DC
60 W
Length
14.5mm
Latching
No
Depth
9mm
Height
5mm
Dimensions
14 x 5 x 9mm
Terminal Type
Through Hole
Number of Poles
2
Switching Current
2A
Coil Power
140mW
Coil Resistance
1028Ω
Features
Bifurcated Contacts
Operating Temperature Range
-40 → +85°C
Contact Material
Gold Plated
Life
100000000 (Mechanical) cycles
Maximum Switching Power AC
62.5VA
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Isolation Coil To Contact
2kV ac
Product details
Telecom Relay FP2 Series
Low profile 2 pole signal relay
2A switching (max.)
5mm high when mounted
Fully sealed
140mW coil
Bifurcated contacts
Contact Material: AgNi, Au plated
Max. Switching Voltage 125Vdc; 250Vac
Dimensions: H8.2mm x W9.02mm x D14.02mm
Approvals
UL, CSA