TE Connectivity Digital Temperature Sensor, Digital Output, Surface Mount, SDM, ±1°C, 8 Pins

RS tootekood: 187-9068Bränd: TE ConnectivityTootja Part nr.: G-NIMO-005
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Function

Temperature

Output Type

Digital

Interface Type

SDM

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

TDFN

Length

2.5mm

Height

0.75mm

Width

2.5mm

Dimensions

2.5 x 2.5 x 0.75mm

Resolution

16 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 725,00

€ 1,45 tk (rullis 500) (ilma käibemaksuta)

€ 899,00

€ 1,798 tk (rullis 500) (koos käibemaksuga)

TE Connectivity Digital Temperature Sensor, Digital Output, Surface Mount, SDM, ±1°C, 8 Pins

€ 725,00

€ 1,45 tk (rullis 500) (ilma käibemaksuta)

€ 899,00

€ 1,798 tk (rullis 500) (koos käibemaksuga)

TE Connectivity Digital Temperature Sensor, Digital Output, Surface Mount, SDM, ±1°C, 8 Pins
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Sensor Function

Temperature

Output Type

Digital

Interface Type

SDM

Accuracy

±1°C

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

-40 to +125 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

3.6 V

Package Type

TDFN

Length

2.5mm

Height

0.75mm

Width

2.5mm

Dimensions

2.5 x 2.5 x 0.75mm

Resolution

16 bit

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more