TE Connectivity 1.21kΩ Thin Film Resistor 0.25W ±0.1% H81K21BYA

RS tootekood: 701-7418Bränd: TE ConnectivityTootja Part nr.: H81K21BYA
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

1.21kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Päritoluriik

India

Toote üksikasjad

1kΩ to 19.6kΩ

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

€ 8,00

€ 1,60 tk (pakis 5) (ilma käibemaksuta)

€ 9,92

€ 1,984 tk (pakis 5) (koos käibemaksuga)

TE Connectivity 1.21kΩ Thin Film Resistor 0.25W ±0.1% H81K21BYA
Valige pakendi tüüp

€ 8,00

€ 1,60 tk (pakis 5) (ilma käibemaksuta)

€ 9,92

€ 1,984 tk (pakis 5) (koos käibemaksuga)

TE Connectivity 1.21kΩ Thin Film Resistor 0.25W ±0.1% H81K21BYA
Lao andmed ajutiselt ei ole saadaval.
Valige pakendi tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Pakend
5 - 95€ 1,60€ 8,00
100 - 245€ 1,05€ 5,25
250 - 495€ 0,958€ 4,79
500 - 1245€ 0,879€ 4,40
1250+€ 0,798€ 3,99

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

1.21kΩ

Power Rating

0.25W

Tolerance

±0.1%

Technology

Thin Film

Series

HOLCO

Temperature Coefficient

±15ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Päritoluriik

India

Toote üksikasjad

1kΩ to 19.6kΩ

Metal Film,HOLCO Axial ±0.1% 0.25W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada