Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySensor Function
Humidity Sensor
Output Type
Analogue
Interface Type
Analogue
Accuracy
±2%RH
Mounting Type
Through Hole
Pin Count
2
Minimum Operating Temperature
-60 °C
Operating Temperature Range
-60 to +140 °C
Maximum Operating Temperature
+140 °C
Maximum Operating Supply Voltage
10 V ac
Length
10.2mm
Height
6.2mm
Width
10.2mm
Dimensions
10.2 x 6.2mm
Toote üksikasjad
TE Connectivity HS1101LF Relative Humidity Sensors
The TE Connectivity MEAS HS1101LF humidity sensors are suitable for frequency output circuity or linear voltage. These humidity sensors require no calibration in standard conditions and are therefore fully interchangeable. Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.
Temperature & Humidity Sensors, TE Connectivity
€ 240,00
€ 9,60 tk (pakis) (ilma käibemaksuta)
€ 297,60
€ 11,90 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kast)
25
€ 240,00
€ 9,60 tk (pakis) (ilma käibemaksuta)
€ 297,60
€ 11,90 tk (pakis) (koos käibemaksuga)
Tootmispakett (Kast)
25
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
25 - 99 | € 9,60 |
100 - 249 | € 8,60 |
250 - 499 | € 7,60 |
500+ | € 6,00 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivitySensor Function
Humidity Sensor
Output Type
Analogue
Interface Type
Analogue
Accuracy
±2%RH
Mounting Type
Through Hole
Pin Count
2
Minimum Operating Temperature
-60 °C
Operating Temperature Range
-60 to +140 °C
Maximum Operating Temperature
+140 °C
Maximum Operating Supply Voltage
10 V ac
Length
10.2mm
Height
6.2mm
Width
10.2mm
Dimensions
10.2 x 6.2mm
Toote üksikasjad
TE Connectivity HS1101LF Relative Humidity Sensors
The TE Connectivity MEAS HS1101LF humidity sensors are suitable for frequency output circuity or linear voltage. These humidity sensors require no calibration in standard conditions and are therefore fully interchangeable. Based on a unique capacitive cell, these relative humidity sensors are designed for high volume, cost sensitive applications such as office automation, automotive cabin air control, home appliances, and industrial process control systems. They are also useful in all applications where humidity compensation is needed.