TE Connectivity, 6.8Ω 300W Wire Wound Chassis Mount Resistor HSC3006R8J ±5%

RS tootekood: 164-3735Bränd: TE ConnectivityTootja Part nr.: HSC3006R8J
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

6.8Ω

Power Rating

300W

Series

HSC300

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Päritoluriik

India

Toote üksikasjad

300W Aluminium housed wirewound resistor, HSA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Lao andmed ajutiselt ei ole saadaval.

€ 117,00

€ 58,50 tk (pakis 2) (ilma käibemaksuta)

€ 145,08

€ 72,54 tk (pakis 2) (koos käibemaksuga)

TE Connectivity, 6.8Ω 300W Wire Wound Chassis Mount Resistor HSC3006R8J ±5%

€ 117,00

€ 58,50 tk (pakis 2) (ilma käibemaksuta)

€ 145,08

€ 72,54 tk (pakis 2) (koos käibemaksuga)

TE Connectivity, 6.8Ω 300W Wire Wound Chassis Mount Resistor HSC3006R8J ±5%
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhindPer Kast
2 - 8€ 58,50€ 117,00
10 - 18€ 54,50€ 109,00
20 - 48€ 49,70€ 99,40
50+€ 45,00€ 90,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

6.8Ω

Power Rating

300W

Series

HSC300

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Solder Lug

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Päritoluriik

India

Toote üksikasjad

300W Aluminium housed wirewound resistor, HSA Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more