Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Maximum Switching Power DC
60 W
Series
IM
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
50mW
Maximum Switching Power AC
62.5VA
Coil Resistance
500Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Low Coil Power Consumption
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Toote üksikasjad
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Approvals
UL
€ 8,40
€ 8,40 tk (ilma käibemaksuta)
€ 10,42
€ 10,42 tk (koos käibemaksuga)
Standard
1
€ 8,40
€ 8,40 tk (ilma käibemaksuta)
€ 10,42
€ 10,42 tk (koos käibemaksuga)
Standard
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 8,40 |
10 - 49 | € 7,80 |
50 - 99 | € 6,50 |
100 - 499 | € 6,20 |
500+ | € 5,40 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
5V dc
Contact Configuration
DPDT
Mounting Type
PCB Mount
Maximum Switching Current DC
2 A
Maximum Switching Current (DC)
2 A
Maximum Switching Voltage AC
250V ac
Maximum Switching Voltage (AC)
250V ac
Maximum Switching Voltage DC
220V dc
Maximum Switching Voltage (DC)
220V dc
Maximum Switching Power DC
60 W
Series
IM
Maximum Switching Power (DC)
60 W
Length
10mm
Latching
No
Depth
6mm
Height
5.65mm
Dimensions
10 x 6 x 5.65mm
Terminal Type
Through Hole
Application
Signal
Number of Poles
2
Switching Current
2A
Coil Power
50mW
Maximum Switching Power AC
62.5VA
Coil Resistance
500Ω
Operating Temperature Range
-40 → +85°C
Features
Bifurcated Contacts, Low Coil Power Consumption
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Toote üksikasjad
TE Connectivity PCB Mount Signal Relay - IM Series
IM series slimline PCB mount signal relays with a low profile of 5.65mm that occupy a minimum board space of 60mm². These slimline IM series PCB mount signal relays have a low coil power consumption of 140mW for standard coil, 100mW for bistable and 50mW for the ultra high sensitive versions, along with a high dielectric surge capability and 300g mechanical shock resistance.
Approvals
UL