Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Length
48.8mm
Coil Resistance
472Ω
Height
34.9mm
Contact Material
Silver Alloy
Series
KRPA
Depth
37.3mm
Application
General Purpose
Toote üksikasjad
KRPA Series Relay
KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination
€ 25,80
€ 25,80 tk (ilma käibemaksuta)
€ 31,99
€ 31,99 tk (koos käibemaksuga)
1
€ 25,80
€ 25,80 tk (ilma käibemaksuta)
€ 31,99
€ 31,99 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind |
---|---|
1 - 9 | € 25,80 |
10 - 24 | € 25,10 |
25 - 49 | € 24,40 |
50 - 149 | € 23,80 |
150+ | € 23,10 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Number of Poles
2
Latching
No
Terminal Type
Plug In
Length
48.8mm
Coil Resistance
472Ω
Height
34.9mm
Contact Material
Silver Alloy
Series
KRPA
Depth
37.3mm
Application
General Purpose
Toote üksikasjad
KRPA Series Relay
KRPA Series relay from TE Connectivity are general purpose with industry standard octal-type 8 pin termination