TE Connectivity Heat Shrink Tubing, Clear 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

RS tootekood: 277-7976Bränd: TE ConnectivityTootja Part nr.: KYNAR-1-X
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sleeve Diameter

25.4mm

Colour

Clear

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

KYNAR

Päritoluriik

France

Toote üksikasjad

RW-175 High Temperature Clear

TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.

Approvals

UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3

Lao andmed ajutiselt ei ole saadaval.

€ 128,00

€ 128,00 tk (ilma käibemaksuta)

€ 156,16

€ 156,16 tk (koos käibemaksuga)

TE Connectivity Heat Shrink Tubing, Clear 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series

€ 128,00

€ 128,00 tk (ilma käibemaksuta)

€ 156,16

€ 156,16 tk (koos käibemaksuga)

TE Connectivity Heat Shrink Tubing, Clear 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, KYNAR Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 128,00
15 - 49€ 121,00
50+€ 115,00

Tehnilised dokumendid

Spetsifikatsioonid:

Sleeve Diameter

25.4mm

Colour

Clear

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

PVDF

Operating Temperature Range

-55 → +175 °C

Flame Retardant

Yes

Halogen Free

No

Series

KYNAR

Päritoluriik

France

Toote üksikasjad

RW-175 High Temperature Clear

TE Connectivity’s thin wall heat shrink sleeving is highly resistant. At high temperatures it has excellent resistance to flames and to most industrial fuels, solvents and chemical agents. It is also exceptionally resistant to abrasion and perforation.

Approvals

UL 224 VW-1, VDE 0341, MIL-I-23053/8, Def. Stan. 59-97 type 3