TE Connectivity L000953-01 Patch Omnidirectional GPS Antenna, GNSS

RS Stock No.: 697-655Brand: TE ConnectivityManufacturers Part No.: L000953-01
brand-logo
View all in GPS Antennas

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

SMD

Antenna Directivity

Omnidirectional

RF Protocols

GNSS

Gain

4.3dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

18mm

Series

L000953

Width_SC_PC

18mm

Dimensions

18 x 18 x 4mm

Height

4mm

Country of Origin

Taiwan, Province Of China

€ 5.00

€ 2.50 Each (Supplied as a Tape) (Exc. Vat)

€ 6.20

€ 3.10 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity L000953-01 Patch Omnidirectional GPS Antenna, GNSS

€ 5.00

€ 2.50 Each (Supplied as a Tape) (Exc. Vat)

€ 6.20

€ 3.10 Each (Supplied as a Tape) (inc. VAT)

TE Connectivity L000953-01 Patch Omnidirectional GPS Antenna, GNSS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Internal/External

Internal

Antenna Physical Form

Patch

Antenna Mounting Type

SMD

Antenna Directivity

Omnidirectional

RF Protocols

GNSS

Gain

4.3dB

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Length

18mm

Series

L000953

Width_SC_PC

18mm

Dimensions

18 x 18 x 4mm

Height

4mm

Country of Origin

Taiwan, Province Of China