Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
220Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Maximum Operating Temperature
+155°C
Temperature Coefficient
±50ppm/°C
Minimum Operating Temperature
-55°C
Päritoluriik
Thailand
Toote üksikasjad
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.
€ 0,68
€ 0,068 tk (pakis 10) (ilma käibemaksuta)
€ 0,84
€ 0,084 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 0,68
€ 0,068 tk (pakis 10) (ilma käibemaksuta)
€ 0,84
€ 0,084 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,068 | € 0,68 |
100 - 490 | € 0,029 | € 0,29 |
500 - 990 | € 0,024 | € 0,24 |
1000 - 1990 | € 0,02 | € 0,20 |
2000+ | € 0,018 | € 0,18 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
220Ω
Power Rating
0.6W
Tolerance
±1%
Technology
Metal Film
Series
LR1
Maximum Operating Temperature
+155°C
Temperature Coefficient
±50ppm/°C
Minimum Operating Temperature
-55°C
Päritoluriik
Thailand
Toote üksikasjad
TE Connectivity 0.6W LR1F Series 10R - 1M0, Axial
The LR1F series resistors from TE Connectivity are axial resistors featuring a superior quality metal film with 1% tolerance and a temperature coefficient down to 50 ppm. Ideally suited where low resistance and small sizes are required, the resistive element comprises a thin film of nickel-chrome alloy evaporated onto a high thermal conductivity ceramic element.
Metal film resistors have excellent stability under load and severe environmental conditions. The LR1F series are suitable for both general purpose applications as well as those precision applications in industry.