TE Connectivity 10Ω, 0805 (2012M) Thick Film SMD Resistor 0.125W - MR-CRG0805F10R

RS tootekood: 655-6161Bränd: TE ConnectivityTootja Part nr.: MR-CRG0805F10R

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

10Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Lao andmed ajutiselt ei ole saadaval.

P.O.A.

TE Connectivity 10Ω, 0805 (2012M) Thick Film SMD Resistor 0.125W - MR-CRG0805F10R

P.O.A.

TE Connectivity 10Ω, 0805 (2012M) Thick Film SMD Resistor 0.125W - MR-CRG0805F10R
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Resistance

10Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Power Rating

0.125W

Temperature Coefficient

±200ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C