TE Connectivity Type PT 1000 Thermocouple 5mm Length, 2mm Diameter, -50°C → +600°C

RS Stock No.: 100-5978Brand: TE ConnectivityManufacturers Part No.: NB-PTCO-126
brand-logo
View all in Thermocouples

Technical Document

Specifications

Thermocouple Type

PT 1000

Probe Diameter

2mm

Probe Length

5mm

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Response Time

0.35 (Water) s, 17 (Air) s

Minimum Temperature Sensed

-50°C

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability

Stock information temporarily unavailable.

€ 2.10

€ 2.10 Each (Exc. Vat)

€ 2.56

€ 2.56 Each (inc. VAT)

TE Connectivity Type PT 1000 Thermocouple 5mm Length, 2mm Diameter, -50°C → +600°C

€ 2.10

€ 2.10 Each (Exc. Vat)

€ 2.56

€ 2.56 Each (inc. VAT)

TE Connectivity Type PT 1000 Thermocouple 5mm Length, 2mm Diameter, -50°C → +600°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 2.10
10 - 49€ 2.00
50+€ 1.90

Technical Document

Specifications

Thermocouple Type

PT 1000

Probe Diameter

2mm

Probe Length

5mm

Maximum Temperature Sensed

+600°C

Termination Type

Solder

Response Time

0.35 (Water) s, 17 (Air) s

Minimum Temperature Sensed

-50°C

Product details

PTF Family - PT1000

Professional range of TE Connectivity temperature sensors from the PTF family. The sensors incorporate a structured platinum film on a ceramic substrate, passivated by glass coating. The sensors are a suitable solution for fast and precise feedback due to the small outline and low mass. Ideal for use with temperature feedback control, industrial applications and medical equipment.

Wide temperature range
Global interchangeability