TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPST

RS tootekood: 422-6919Bränd: TE ConnectivityTootja Part nr.: OJ-SH-112LMH
brand-logo
Kuva kõik kategoorias Power Relays

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

18.2mm

Coil Resistance

36 Ω

Coil Power

200mW

Life

1000000 (Electrical) cycles, 1000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

4kV ac

Depth

10.2mm

Height

14.7mm

Maximum Switching Power AC

1.8 kVA

Maximum Switching Power DC

200 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
PCH Relay,1CO,10A 120ac,12dc 200mW
€ 2,62tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPST

P.O.A.

TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 8A Switching Current, SPST
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
PCH Relay,1CO,10A 120ac,12dc 200mW
€ 2,62tk (ilma käibemaksuta)

Tehnilised dokumendid

Spetsifikatsioonid:

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

8A

Number of Poles

1

Terminal Type

Through Hole

Maximum Switching Voltage AC

250V ac

Length

18.2mm

Coil Resistance

36 Ω

Coil Power

200mW

Life

1000000 (Electrical) cycles, 1000000 (Mechanical) cycles

Contact Material

Silver Alloy

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+80°C

Isolation Coil To Contact

4kV ac

Depth

10.2mm

Height

14.7mm

Maximum Switching Power AC

1.8 kVA

Maximum Switching Power DC

200 W

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Teid võib huvitada
PCH Relay,1CO,10A 120ac,12dc 200mW
€ 2,62tk (ilma käibemaksuta)