TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

RS tootekood: 170-986Bränd: TE ConnectivityTootja Part nr.: PBES16L30RE
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

SPDT

Push Button Actuation

Push Emergency Stop

Voltage Rating

120V ac

Series

PBES16

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Supply Current

3A

Depth

73.4mm

Width

28mm

Switch Operation

Maintained

Height

28mm

Push Button Diameter

28mm

Pole and Throw Configuration

SPDT

Housing Colour

Black

Push Button Material

Polyamide

Päritoluriik

Taiwan, Province Of China

Lao andmed ajutiselt ei ole saadaval.

€ 36,60

€ 36,60 tk (ilma käibemaksuta)

€ 45,38

€ 45,38 tk (koos käibemaksuga)

TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16mm Cutout, SPDT, IP65

€ 36,60

€ 36,60 tk (ilma käibemaksuta)

€ 45,38

€ 45,38 tk (koos käibemaksuga)

TE Connectivity PBES16 Series Push Emergency Stop Emergency Stop Push Button, Panel Mount, 16mm Cutout, SPDT, IP65
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

SPDT

Push Button Actuation

Push Emergency Stop

Voltage Rating

120V ac

Series

PBES16

Illuminated

No

IP Rating

IP65

Colour

Red

Push Button Shape

Round

Supply Current

3A

Depth

73.4mm

Width

28mm

Switch Operation

Maintained

Height

28mm

Push Button Diameter

28mm

Pole and Throw Configuration

SPDT

Housing Colour

Black

Push Button Material

Polyamide

Päritoluriik

Taiwan, Province Of China