TE Connectivity Heat Shrink Tubing, Brown 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

RS tootekood: 487-4316Bränd: TE ConnectivityTootja Part nr.: RNF-100-1-1-STK
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Sleeve Diameter

25.4mm

Colour

Brown

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Toote üksikasjad

RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)

The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.

Warning

Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.

Approvals

UL file E35586, CSA - LR31929.

Lao andmed ajutiselt ei ole saadaval.

€ 10,20

€ 10,20 tk (ilma käibemaksuta)

€ 12,65

€ 12,65 tk (koos käibemaksuga)

TE Connectivity Heat Shrink Tubing, Brown 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series

€ 10,20

€ 10,20 tk (ilma käibemaksuta)

€ 12,65

€ 12,65 tk (koos käibemaksuga)

TE Connectivity Heat Shrink Tubing, Brown 25.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, RNF-100 Series
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

kogusÜhikuhind
1 - 14€ 10,20
15 - 49€ 9,70
50+€ 9,30

Tehnilised dokumendid

Spetsifikatsioonid:

Sleeve Diameter

25.4mm

Colour

Brown

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

1.2m

Material

Polyolefin

Operating Temperature Range

-55 → +135 °C

Flame Retardant

Yes

Halogen Free

No

Series

RNF-100

Toote üksikasjad

RNF100 Heat-Shrink Tubing 2:1 (1.2m lengths)

The RNF-100 Series of heat shrink tubing has specifically been designed to be used in challenging and demanding environments. It is extensively used for commercial and military applications due to its ability to provide excellent insulation and strain relief to wire terminations and connections, as well as wire bundling and colour coding.

Warning

Clear heatshrink is NOT flame retardant and NOT UL/CSA approved.

Approvals

UL file E35586, CSA - LR31929.