Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
15kΩ
Power Rating
2W
Tolerance
±5%
Technology
Metal Oxide
Series
ROX2S
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+235°C
Minimum Operating Temperature
-55°C
Toote üksikasjad
TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.
€ 2,40
€ 0,24 tk (pakis 10) (ilma käibemaksuta)
€ 2,93
€ 0,293 tk (pakis 10) (koos käibemaksuga)
Standard
10
€ 2,40
€ 0,24 tk (pakis 10) (ilma käibemaksuta)
€ 2,93
€ 0,293 tk (pakis 10) (koos käibemaksuga)
Standard
10
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
kogus | Ühikuhind | Per Pakend |
---|---|---|
10 - 90 | € 0,24 | € 2,40 |
100 - 490 | € 0,096 | € 0,96 |
500 - 990 | € 0,088 | € 0,88 |
1000+ | € 0,084 | € 0,84 |
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityResistance
15kΩ
Power Rating
2W
Tolerance
±5%
Technology
Metal Oxide
Series
ROX2S
Temperature Coefficient
±300ppm/°C
Maximum Operating Temperature
+235°C
Minimum Operating Temperature
-55°C
Toote üksikasjad
TE Connectivity ROX2S Series 2W Power Metal Oxide Film Resistors
The ROX2S Series of Power Metal Oxide Film Resistors from TE Connectivity provide high power with a compact, space-saving size. The ROX2S series is ideal for line protection applications, they are flame proof as well as being able to withstand overload conditions. Their excellent long-term stability allows for assuring in application as well as providing reliability over time.
The resistors are compatible for processing on automatic insertion equipment as well as with cutting and bending machines.