Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
360Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C
Series
Schrack
Height
15.7mm
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Dimensions
29 x 15.7 x 12.7mm
Päritoluriik
Austria
Toote üksikasjad
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Approvals
UL, CSA, VDE
€ 102,00
€ 5,10 tk (pakis 20) (ilma käibemaksuta)
€ 126,48
€ 6,324 tk (pakis 20) (koos käibemaksuga)
20
€ 102,00
€ 5,10 tk (pakis 20) (ilma käibemaksuta)
€ 126,48
€ 6,324 tk (pakis 20) (koos käibemaksuga)
20
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPDT
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
360Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-10°C
Series
Schrack
Height
15.7mm
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Dimensions
29 x 15.7 x 12.7mm
Päritoluriik
Austria
Toote üksikasjad
RT1& RT2 Series - Bistable/Latching Relays
From TE Connectivity, the RT1 and RT2 Series of relays are polarized bistable (latching) relays with either 1 or 2 coils. Featuring reinforced insulation and a degree of shock resistance, the RT1 and RT2 series relays are typically used in battery powered equipment or applications where "memory function" is required (e.g. mains failure.)
Approvals
UL, CSA, VDE