Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
240Ω
Coil Power
600mW
Height
15.7mm
Contact Material
Silver Alloy, Tungsten
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Dimensions
29 x 15.7 x 12.7mm
Product details
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE
€ 9.20
€ 9.20 Each (Exc. Vat)
€ 11.41
€ 11.41 Each (inc. VAT)
Standard
1
€ 9.20
€ 9.20 Each (Exc. Vat)
€ 11.41
€ 11.41 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | € 9.20 |
5 - 9 | € 7.30 |
10 - 14 | € 7.00 |
15+ | € 6.60 |
Technical Document
Specifications
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
16A
Number of Poles
1
Latching
Yes
Terminal Type
Through Hole
Maximum Switching Voltage AC
400V ac
Length
29mm
Coil Resistance
240Ω
Coil Power
600mW
Height
15.7mm
Contact Material
Silver Alloy, Tungsten
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Depth
12.7mm
Maximum Switching Power AC
4 kVA
Application
Power
Dimensions
29 x 15.7 x 12.7mm
Product details
RT1 Series - High Inrush Relays / Bistable
16A @ 250Vac making and breaking capacity acc. to IEC 60669-1
Reinforced insulation
Creepage & clearance 10mm
5mm pinning
Applications include lighting systems, movement sensors, filament and incandescent lamp loads, motors etc
Approvals
UL, CSA, VDE