Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityMaximum Load Current
50 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.1 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Paired SCR
Package Style
Hockey Puck
Maximum Turn On Time
8.3 ms
Load Voltage Range
24 → 280Vrms
Dimensions
57.15 x 44.45 x 22.1mm
Height
22.1mm
Off State Leakage Current
0.1 mA
Length
57.15mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
44.45mm
Päritoluriik
Mexico
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityMaximum Load Current
50 A
Mounting Type
Chassis Mount
Maximum Load Voltage
280 V rms
Minimum Load Voltage
24 V rms
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Minimum Load Current
0.1 A
Contact Configuration
SPST
Terminal Type
Screw
Output Device
Paired SCR
Package Style
Hockey Puck
Maximum Turn On Time
8.3 ms
Load Voltage Range
24 → 280Vrms
Dimensions
57.15 x 44.45 x 22.1mm
Height
22.1mm
Off State Leakage Current
0.1 mA
Length
57.15mm
Operating Temperature Range
-20 → +80°C
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+80°C
Depth
44.45mm
Päritoluriik
Mexico