Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
30A
Terminal Type
Through Hole
Length
32.51mm
Coil Resistance
144 Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Depth
27.43mm
Height
20.4mm
Teid võib huvitada
TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPSTBränd: TE Connectivity
€ 8,06tk (ilma käibemaksuta)
Lao andmed ajutiselt ei ole saadaval.
P.O.A.
TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, SPST
1
P.O.A.
TE Connectivity PCB Mount Non-Latching Relay, 12V dc Coil, 30A Switching Current, SPST
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Teid võib huvitada
TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPSTBränd: TE Connectivity
€ 8,06tk (ilma käibemaksuta)
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
30A
Terminal Type
Through Hole
Length
32.51mm
Coil Resistance
144 Ω
Contact Material
Silver Alloy
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+85°C
Depth
27.43mm
Height
20.4mm
Teid võib huvitada
TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPSTBränd: TE Connectivity
€ 8,06tk (ilma käibemaksuta)