Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
(On)-Off
Actuator Colour
Black
Actuator Type
Round Button
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Country of Origin
China
Stock information temporarily unavailable.
€ 1,190.00
€ 0.476 Each (In a Box of 2500) (Exc. Vat)
€ 1,475.60
€ 0.59 Each (In a Box of 2500) (inc. VAT)
TE Connectivity Black Round Button Tactile Switch, SPST 50 mA Surface Mount
2500
€ 1,190.00
€ 0.476 Each (In a Box of 2500) (Exc. Vat)
€ 1,475.60
€ 0.59 Each (In a Box of 2500) (inc. VAT)
TE Connectivity Black Round Button Tactile Switch, SPST 50 mA Surface Mount
Stock information temporarily unavailable.
2500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Box |
---|---|---|
2500 - 2500 | € 0.476 | € 1,190.00 |
5000 - 7500 | € 0.458 | € 1,145.00 |
10000+ | € 0.431 | € 1,077.50 |
Technical Document
Specifications
Brand
TE ConnectivityContact Configuration
SPST
Terminal Type
Surface Mount
Switch Operation
(On)-Off
Actuator Colour
Black
Actuator Type
Round Button
Mounting Type
Surface Mount
Contact Current Rating
50 mA
Country of Origin
China