Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
206 Ω
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
12.6mm
Maximum Switching Power AC
1.5 kVA
Application
General Purpose
Toote üksikasjad
Safety relay, Series SR2M
Professional TE Connectivity safety relays for the SR2M series.
Approvals
VDE (TÜV, CSA, UL in preparation)
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TE ConnectivityCoil Voltage
12V dc
Contact Configuration
DPST
Mounting Type
PCB Mount
Switching Current
6A
Terminal Type
Through Hole
Length
29mm
Coil Resistance
206 Ω
Height
25.5mm
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
12.6mm
Maximum Switching Power AC
1.5 kVA
Application
General Purpose
Toote üksikasjad
Safety relay, Series SR2M
Professional TE Connectivity safety relays for the SR2M series.
Approvals
VDE (TÜV, CSA, UL in preparation)