TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT

RS Stock No.: 231-2383Brand: TE ConnectivityManufacturers Part No.: V23092-A1024-A301 2-1393236-4Distrelec Article No.: 13720521
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

3390Ω

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Maximum Operating Temperature

+85°C

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Application

PCB

Country of Origin

Czech Republic

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 20.60

€ 20.60 Each (Exc. Vat)

€ 25.54

€ 25.54 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Select packaging type

€ 20.60

€ 20.60 Each (Exc. Vat)

€ 25.54

€ 25.54 Each (inc. VAT)

TE Connectivity PCB Mount Power Relay, 24V dc Coil, 6A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9€ 20.60
10 - 24€ 19.20
25 - 49€ 18.20
50 - 99€ 17.20
100+€ 16.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Switching Current

6A

Number of Poles

1

Latching

No

Terminal Type

Through Hole

Length

28mm

Coil Resistance

3390Ω

Height

15mm

Contact Material

Silver Alloy

Minimum Operating Temperature

-40°C

Series

SNR

Maximum Operating Temperature

+85°C

Depth

5mm

Maximum Switching Power AC

1.5 kVA

Application

PCB

Country of Origin

Czech Republic

Product details

SNR Series - Slim Relays

High coil sensitivity: 170mW
Compact design (5mm thickness) for high density PCB mounting
Coil power: 210 mW
Operating temperature range: -40 to +85°C
Creepage and clearance: 8 mm; 6 mm
Isolation coil to contact: 4000Vac
Switching voltage: 250Vac
H 15, W 28, D 5

Approvals

UL, CSA, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more