Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TechnicsBag Type
Tool Bag
Material
Polyester
Length
420mm
Width
380mm
Height
130mm
Shoulder Strap
No
Lock Type
Dual Zipper
Toote üksikasjad
Technics Tool Bag Workstation
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This professional, tool bag from Technics is made from tough reinforced 600 denier fabric. It features a frame free-standing design, full zip opening on both sides, external document compartment, pockets and holders on four inside surfaces. This stylish, functional and robust tool bag from Technics have a professional design ideal for electricians and electronic servicing applications.
Features & Benefits:
• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• A workstation can be folded-flat or propped up allowing easy visibility and access to all tools
• Variety of different-sized pockets to secure tools
• Full-width zip openings on both sides
• Larger outer zipped pocket, ideal for documents
• Shoulder strap and carrying handle
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.
NOTE: No tools are supplied with this bag. Tools are shown for reference only.
Technics Tool Storage
€ 84,50
€ 84,50 tk (ilma käibemaksuta)
€ 103,09
€ 103,09 tk (koos käibemaksuga)
1
€ 84,50
€ 84,50 tk (ilma käibemaksuta)
€ 103,09
€ 103,09 tk (koos käibemaksuga)
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TechnicsBag Type
Tool Bag
Material
Polyester
Length
420mm
Width
380mm
Height
130mm
Shoulder Strap
No
Lock Type
Dual Zipper
Toote üksikasjad
Technics Tool Bag Workstation
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This professional, tool bag from Technics is made from tough reinforced 600 denier fabric. It features a frame free-standing design, full zip opening on both sides, external document compartment, pockets and holders on four inside surfaces. This stylish, functional and robust tool bag from Technics have a professional design ideal for electricians and electronic servicing applications.
Features & Benefits:
• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• A workstation can be folded-flat or propped up allowing easy visibility and access to all tools
• Variety of different-sized pockets to secure tools
• Full-width zip openings on both sides
• Larger outer zipped pocket, ideal for documents
• Shoulder strap and carrying handle
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this bag weather-proof?
This bag is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the bag is fully water protected and cannot be submerged.
Is this bag lockable?
No, this bag doesn't feature any locking mechanism
Does this tool bag come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.
NOTE: No tools are supplied with this bag. Tools are shown for reference only.