Tedea Huntleigh Low Profile Load Cell, 7kg Range, Compression Measure

RS tootekood: 185-5992Bränd: Tedea HuntleighTootja Part nr.: 01022-007K-C3-16X
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Force Measured

Compression

Force/ Load Measurement Range

7kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP66

Housing Material

Aluminium

Length

22mm

Depth

25.4mm

Minimum Operating Temperature

-10 (Compensated) °C, -30 (Safe) °C

Maximum Operating Temperature

+40 (Compensated) °C, +70 (Safe) °C

Dimensions

130 mm

Lao andmed ajutiselt ei ole saadaval.

€ 77,24

€ 77,24 tk (ilma käibemaksuta)

€ 95,78

€ 95,78 tk (koos käibemaksuga)

Tedea Huntleigh Low Profile Load Cell, 7kg Range, Compression Measure

€ 77,24

€ 77,24 tk (ilma käibemaksuta)

€ 95,78

€ 95,78 tk (koos käibemaksuga)

Tedea Huntleigh Low Profile Load Cell, 7kg Range, Compression Measure
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Force Measured

Compression

Force/ Load Measurement Range

7kg

Sensor Type

Low Profile

Terminal Type

Cable

IP Rating

IP66

Housing Material

Aluminium

Length

22mm

Depth

25.4mm

Minimum Operating Temperature

-10 (Compensated) °C, -30 (Safe) °C

Maximum Operating Temperature

+40 (Compensated) °C, +70 (Safe) °C

Dimensions

130 mm