Kahesuguse kasutusega

Tektronix AFG3021B Function Generator, 1μHz Min, 25MHz Max, FM Modulation, Variable Sweep

RS tootekood: 253-184Bränd: TektronixTootja Part nr.: AFG3021B
brand-logo

Tehnilised dokumendid

Spetsifikatsioonid:

Model Number

AFG3021B

Digital Frequency

Yes

Minimum Frequency Range Sinewave

1µHz

Maximum Frequency Range Sinewave

25MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 1 MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

12.5MHz

Maximum Frequency Range Triangle/Saw

250kHz

Minimum Frequency Range Triangle/Saw

1µHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Length

168mm

Output Impedance

50Ω

Dimensions

168 x 329.6 x 156.3mm

Interface Type

GPIB, LAN, USB

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 12.5 MHz, 1 MHz → 12.5 MHz

Width

329.6mm

Weight

4.5kg

Maximum Operating Temperature

+50°C

Output Amplitude

10V Pk-Pk

Minimum Operating Temperature

0°C

Height

156.3mm

Input Impedance

10 kΩ

Teid võib huvitada
Lao andmed ajutiselt ei ole saadaval.

P.O.A.

Tektronix AFG3021B Function Generator, 1μHz Min, 25MHz Max, FM Modulation, Variable Sweep

P.O.A.

Tektronix AFG3021B Function Generator, 1μHz Min, 25MHz Max, FM Modulation, Variable Sweep
Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Model Number

AFG3021B

Digital Frequency

Yes

Minimum Frequency Range Sinewave

1µHz

Maximum Frequency Range Sinewave

25MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 μHz, 1 MHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

12.5MHz

Maximum Frequency Range Triangle/Saw

250kHz

Minimum Frequency Range Triangle/Saw

1µHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±1ppm

Length

168mm

Output Impedance

50Ω

Dimensions

168 x 329.6 x 156.3mm

Interface Type

GPIB, LAN, USB

Frequency Range Square Pulse and Arbitrary Waveform

1 μHz → 12.5 MHz, 1 MHz → 12.5 MHz

Width

329.6mm

Weight

4.5kg

Maximum Operating Temperature

+50°C

Output Amplitude

10V Pk-Pk

Minimum Operating Temperature

0°C

Height

156.3mm

Input Impedance

10 kΩ

Teid võib huvitada