Tektronix MDO3014 MDO3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels

RS Stock No.: 797-3346Brand: TektronixManufacturers Part No.: MDO3014Distrelec Article No.: 11075334
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

MDO3000

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

416.6 x 147.4 x 203.2mm

Minimum Time Base

1ns/div

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300V

Rise Time

3.5ns

Display Type

TFT LCD

Country of Origin

China

€ 6,740.00

€ 6,740.00 Each (Exc. Vat)

€ 8,357.60

€ 8,357.60 Each (inc. VAT)

Tektronix MDO3014 MDO3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels

€ 6,740.00

€ 6,740.00 Each (Exc. Vat)

€ 8,357.60

€ 8,357.60 Each (inc. VAT)

Tektronix MDO3014 MDO3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Interface

CAN, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

9in

Series

MDO3000

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Dimensions

416.6 x 147.4 x 203.2mm

Minimum Time Base

1ns/div

Input Impedance

1 MΩ, 50 Ω, 75 Ω

Minimum Vertical Sensitivity

1mV/div

Weight

4.2kg

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Safety Category

CAT II 300V

Rise Time

3.5ns

Display Type

TFT LCD

Country of Origin

China