Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TektronixNumber of Analogue Channels
2
Bandwidth
500MHz
Number of Digital Channels
16
Series
MDO3000
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Power Source
Mains
Display Type
Colour
Minimum Vertical Sensitivity
1mV/div
Maximum Vertical Sensitivity
10V/div
Minimum Time Base
1ns/div
Screen Size
229mm
Sample Rate Random
2.5 G samples/s
Record Length
10M points/ch
Dimensions
147.4 x 416.6 x 203.2mm
Height
203.2mm
Length
147.4mm
Weight
4.2kg
Vertical Resolution
8 (11 bits with Hi Res) bit
Maximum Time Base
1000s/div
Input Impedance
1 MΩ, 50 Ω, 75 Ω
Safety Category Level
CAT II
Safety Category Voltage
300V
Safety Category
CAT II 300 V
Rise Time
800ps
Päritoluriik
China
P.O.A.
1
P.O.A.
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TektronixNumber of Analogue Channels
2
Bandwidth
500MHz
Number of Digital Channels
16
Series
MDO3000
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Power Source
Mains
Display Type
Colour
Minimum Vertical Sensitivity
1mV/div
Maximum Vertical Sensitivity
10V/div
Minimum Time Base
1ns/div
Screen Size
229mm
Sample Rate Random
2.5 G samples/s
Record Length
10M points/ch
Dimensions
147.4 x 416.6 x 203.2mm
Height
203.2mm
Length
147.4mm
Weight
4.2kg
Vertical Resolution
8 (11 bits with Hi Res) bit
Maximum Time Base
1000s/div
Input Impedance
1 MΩ, 50 Ω, 75 Ω
Safety Category Level
CAT II
Safety Category Voltage
300V
Safety Category
CAT II 300 V
Rise Time
800ps
Päritoluriik
China