Tektronix MDO34 3 Series MDO Series, 350MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

RS tootekood: 187-5456Bränd: TektronixTootja Part nr.: MDO34 3-BW-350
brand-logo
Kuva kõik kategoorias Oscilloscopes

Tehnilised dokumendid

Spetsifikatsioonid:

Bandwidth

350MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

1ns/div

Rise Time

1.14ns

Display Type

TFT LCD

Distrelec Product Id

30145098

Päritoluriik

China

Lao andmed ajutiselt ei ole saadaval.

€ 10 900,00

€ 10 900,00 tk (ilma käibemaksuta)

€ 13 298,00

€ 13 298,00 tk (koos käibemaksuga)

Tektronix MDO34 3 Series MDO Series, 350MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Kalibreeringu tüüp

€ 10 900,00

€ 10 900,00 tk (ilma käibemaksuta)

€ 13 298,00

€ 13 298,00 tk (koos käibemaksuga)

Tektronix MDO34 3 Series MDO Series, 350MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Lao andmed ajutiselt ei ole saadaval.

Kalibreeringu tüüp

Lao andmed ajutiselt ei ole saadaval.

Palun kontrollige hiljem uuesti.

Tehnilised dokumendid

Spetsifikatsioonid:

Bandwidth

350MHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Domain

Sample Rate Random

2.5 Gsps

Screen Size

11.6in

Series

3 Series MDO

Record Length

10M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Minimum Vertical Sensitivity

1mV/div

Weight

5.3kg

Input Capacitance

3.9 pF

Dimensions

370 x 148.6 x 252mm

Vertical Resolution

8 bit

Maximum Time Base

1000s/div

Minimum Time Base

1ns/div

Rise Time

1.14ns

Display Type

TFT LCD

Distrelec Product Id

30145098

Päritoluriik

China