Technical Document
Specifications
Brand
TektronixBandwidth
350MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
RSCAL
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
11.6in
Series
3 Series MDO
Record Length
10M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
1mV/div
Weight
5.3kg
Input Capacitance
3.9 pF
Dimensions
370 x 148.6 x 252mm
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Minimum Time Base
1ns/div
Rise Time
1.14ns
Display Type
TFT LCD
Country of Origin
China
€ 11,690.00
€ 11,690.00 Each (Exc. Vat)
€ 14,495.60
€ 14,495.60 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 11,690.00
€ 11,690.00 Each (Exc. Vat)
€ 14,495.60
€ 14,495.60 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixBandwidth
350MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Calibrated
RSCAL
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
11.6in
Series
3 Series MDO
Record Length
10M points/ch
Power Source
Mains
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
1mV/div
Weight
5.3kg
Input Capacitance
3.9 pF
Dimensions
370 x 148.6 x 252mm
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Minimum Time Base
1ns/div
Rise Time
1.14ns
Display Type
TFT LCD
Country of Origin
China