Tektronix MDO34 3 Series MDO Series, 500MHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
11.6in
Series
3 Series MDO
Record Length
10M points/ch
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Minimum Time Base
1ns/div
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
1mV/div
Weight
5.3kg
Input Capacitance
3.9 pF
Dimensions
370 x 148.6 x 252mm
Rise Time
800ps
Display Type
TFT LCD
Power Source
Mains
Distrelec Product Id
30145099
Päritoluriik
China
€ 15 200,00
€ 15 200,00 tk (ilma käibemaksuta)
€ 18 848,00
€ 18 848,00 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
€ 15 200,00
€ 15 200,00 tk (ilma käibemaksuta)
€ 18 848,00
€ 18 848,00 tk (koos käibemaksuga)
Kalibreeringu tüüp
Kalibreeringuta
1
Lao andmed ajutiselt ei ole saadaval.
Palun kontrollige hiljem uuesti.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TektronixBandwidth
500MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Domain
Sample Rate Random
2.5 Gsps
Screen Size
11.6in
Series
3 Series MDO
Record Length
10M points/ch
Vertical Resolution
8 bit
Maximum Time Base
1000s/div
Minimum Time Base
1ns/div
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
1mV/div
Weight
5.3kg
Input Capacitance
3.9 pF
Dimensions
370 x 148.6 x 252mm
Rise Time
800ps
Display Type
TFT LCD
Power Source
Mains
Distrelec Product Id
30145099
Päritoluriik
China