Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TektronixBandwidth
350MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Screen Size
264mm
Series
MDO4000
Record Length
20M points/ch
Maximum Vertical Sensitivity
10V/div
Length
439mm
Input Capacitance
3.9 pF
Dimensions
439 x 147 x 229mm
Minimum Time Base
1ns
Height
229mm
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
1mV/div
Weight
5kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Vertical Resolution
8 bit
Maximum Time Base
1000s
Safety Category
CAT II 300 V
Rise Time
1ns
Display Type
TFT LCD
Power Source
Mains
Päritoluriik
China
Toote üksikasjad
Tektronix Mixed Domain Oscilloscopes MDO4000C Series with Spectrum Analyzer
The Tektronix MDO4000C Series offers up to 1GHz sample rate, whilst delivering debug features, selectable record length and a full suite of automated measurements with 4 analog channels and 16 digital channels. The MDO4000C uses an integral Spectrum Analyzer providing 9KHz-3GHz (suffix +MDO4SA3) or 9KHz-6GHz (Suffix +MDO4SA6) of spectrum acquisition. The spectrum analyser provides simultaneous synchronised acquisition of analog, digital and spectral signals, making them useful for incorporating wireless communications (IoT) and EMI troubleshooting.
Supplied with
Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate
Mixed Domain Oscilloscopes
P.O.A.
1
P.O.A.
Lao andmed ajutiselt ei ole saadaval.
1
Lao andmed ajutiselt ei ole saadaval.
Tehnilised dokumendid
Spetsifikatsioonid:
Brand
TektronixBandwidth
350MHz
Number of Analogue Channels
4
Number of Digital Channels
16
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Sample Rate Random
2.5 Gsps
Screen Size
264mm
Series
MDO4000
Record Length
20M points/ch
Maximum Vertical Sensitivity
10V/div
Length
439mm
Input Capacitance
3.9 pF
Dimensions
439 x 147 x 229mm
Minimum Time Base
1ns
Height
229mm
Input Impedance
1 MΩ
Minimum Vertical Sensitivity
1mV/div
Weight
5kg
Safety Category Level
CAT II
Safety Category Voltage
300V
Vertical Resolution
8 bit
Maximum Time Base
1000s
Safety Category
CAT II 300 V
Rise Time
1ns
Display Type
TFT LCD
Power Source
Mains
Päritoluriik
China
Toote üksikasjad
Tektronix Mixed Domain Oscilloscopes MDO4000C Series with Spectrum Analyzer
The Tektronix MDO4000C Series offers up to 1GHz sample rate, whilst delivering debug features, selectable record length and a full suite of automated measurements with 4 analog channels and 16 digital channels. The MDO4000C uses an integral Spectrum Analyzer providing 9KHz-3GHz (suffix +MDO4SA3) or 9KHz-6GHz (Suffix +MDO4SA6) of spectrum acquisition. The spectrum analyser provides simultaneous synchronised acquisition of analog, digital and spectral signals, making them useful for incorporating wireless communications (IoT) and EMI troubleshooting.
Supplied with
Passive probe (1 per analog channel), front cover, accessory bag, installation and safety instructions, printed manual (English, French, Japanese, Simplified Chinese), power cord, OpenChoice® desktop software (on CD), calibration certificate