Tektronix MSO44 4 Series MSO Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels - RS Calibrated

RS Stock No.: 280-6492Brand: TektronixManufacturers Part No.: MSO44 4-BW-200
brand-logo
View all in Oscilloscopes

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

32

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

6.25 Gsps

Screen Size

13.3in

Series

4 Series MSO

Record Length

31.25M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Weight

7.6kg

Dimensions

450 x 155 x 249mm

Vertical Resolution

12 bit

Maximum Time Base

1000s/div

Minimum Time Base

200ps/div

Rise Time

5.5ns

Display Type

TFT

Country of Origin

China

Stock information temporarily unavailable.

€ 11,640.00

€ 11,640.00 Each (Exc. Vat)

€ 14,433.60

€ 14,433.60 Each (inc. VAT)

Tektronix MSO44 4 Series MSO Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels - RS Calibrated

Calibration type

€ 11,640.00

€ 11,640.00 Each (Exc. Vat)

€ 14,433.60

€ 14,433.60 Each (inc. VAT)

Tektronix MSO44 4 Series MSO Series, 200MHz Bench Oscilloscope, 4 Analogue Channels, 32 Digital Channels - RS Calibrated
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bandwidth

200MHz

Number of Analogue Channels

4

Number of Digital Channels

32

Oscilloscope Type

Bench

Calibrated

RSCAL

Interface

CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB

Oscilloscope Form

Mixed Signal

Sample Rate Random

6.25 Gsps

Screen Size

13.3in

Series

4 Series MSO

Record Length

31.25M points/ch

Power Source

Mains

Maximum Vertical Sensitivity

10V/div

Digital/Analogue

Digital

Input Impedance

1 MΩ

Weight

7.6kg

Dimensions

450 x 155 x 249mm

Vertical Resolution

12 bit

Maximum Time Base

1000s/div

Minimum Time Base

200ps/div

Rise Time

5.5ns

Display Type

TFT

Country of Origin

China