Technical Document
Specifications
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
6
Number of Digital Channels
48
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
6.25 Gsps
Screen Size
13.3in
Series
4 Series MSO
Record Length
31.25M points/ch
Minimum Time Base
200ps/div
Rise Time
5.5ns
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Weight
7.6kg
Dimensions
450 x 155 x 249mm
Vertical Resolution
12 bit
Maximum Time Base
1000s/div
Display Type
TFT
Power Source
Mains
Country of Origin
China
€ 12,000.00
€ 12,000.00 Each (Exc. Vat)
€ 14,880.00
€ 14,880.00 Each (inc. VAT)
Calibration type
No Calibration
1
€ 12,000.00
€ 12,000.00 Each (Exc. Vat)
€ 14,880.00
€ 14,880.00 Each (inc. VAT)
Calibration type
No Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TektronixBandwidth
200MHz
Number of Analogue Channels
6
Number of Digital Channels
48
Oscilloscope Type
Bench
Interface
CAN, IIC, LIN, RS232, RS422, RS485, SPI, UART, USB
Oscilloscope Form
Mixed Signal
Sample Rate Random
6.25 Gsps
Screen Size
13.3in
Series
4 Series MSO
Record Length
31.25M points/ch
Minimum Time Base
200ps/div
Rise Time
5.5ns
Maximum Vertical Sensitivity
10V/div
Digital/Analogue
Digital
Input Impedance
1 MΩ
Weight
7.6kg
Dimensions
450 x 155 x 249mm
Vertical Resolution
12 bit
Maximum Time Base
1000s/div
Display Type
TFT
Power Source
Mains
Country of Origin
China