Technical Document
Specifications
Brand
TektronixBest Accuracy
±1 %
Maximum Conductor Size
0.38cm
Bandwidth
DC → 120 MHz
Model Number p
TCP 0030
Product details
Tektronix TCP Series
The Tektronix TCP300 Series of split-core current probes incorporates transformer and Hall effect technology. The TCP300 models TCP303 (796-2683 ), TCP305A ( 781-0810 ) and TCP312A ( 781-0801 ) are used with amplifier TCPA300 ( 764-4391 ), available separately, to provide high performance capability from low level milliamp measurements to the measurement of very high current levels. The TCP0030A ( 781-0807 ) is powered directly by oscilloscopes with the TekVPI interface.
Easy-to-use and accurate AC/DC current measurements
Connects to some Tektronix oscilloscopes using the TekVPI™ probe interface
Provides automatic units scaling and readout on the oscilloscope display
Split-core construction allows easy circuit connection
Typically less than 1% DC gain error
Low Noise and DC Drift
Easy to Degauss and Autozero
Setup controls and probe status/diagnostic indicators on probe hardware and via oscilloscope UI display menu
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixBest Accuracy
±1 %
Maximum Conductor Size
0.38cm
Bandwidth
DC → 120 MHz
Model Number p
TCP 0030
Product details
Tektronix TCP Series
The Tektronix TCP300 Series of split-core current probes incorporates transformer and Hall effect technology. The TCP300 models TCP303 (796-2683 ), TCP305A ( 781-0810 ) and TCP312A ( 781-0801 ) are used with amplifier TCPA300 ( 764-4391 ), available separately, to provide high performance capability from low level milliamp measurements to the measurement of very high current levels. The TCP0030A ( 781-0807 ) is powered directly by oscilloscopes with the TekVPI interface.
Easy-to-use and accurate AC/DC current measurements
Connects to some Tektronix oscilloscopes using the TekVPI™ probe interface
Provides automatic units scaling and readout on the oscilloscope display
Split-core construction allows easy circuit connection
Typically less than 1% DC gain error
Low Noise and DC Drift
Easy to Degauss and Autozero
Setup controls and probe status/diagnostic indicators on probe hardware and via oscilloscope UI display menu