Kahesuguse kasutusega

Tektronix TPS2024 TPS2000 Series Bench Digital Oscilloscope, 200MHz

RS tootekood: 488-1184Bränd: TektronixTootja Part nr.: TPS2024
brand-logo
Kuva kõik kategoorias Oscilloscopes

Tehnilised dokumendid

Spetsifikatsioonid:

Bandwidth

200MHz

Oscilloscope Type

Bench

Series

TPS2000

Power Source

Battery, Mains

Interface

RS232

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Sample Rate Random

2 Gsps

Length

336mm

Maximum Time Base

50s/div

Record Length

2.5k points/ch

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Battery Type

Rechargeable Lithium-Ion

Vertical Resolution

8 bit

Safety Category

CAT II 300 V, CAT II 600 V

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300 V, 600 V

Toote üksikasjad

TPS2012, TPS2014 & TPS2024 Isolated Channel, Battery Powered

The TPS2000 series is capable of making a broad range of measurements from three-phase power and multi-channel floating and grounded measurements on up to four channels simultaneously to debugging control circuits. The series features up to 4 IsolatedChanneltm inputs and external trigger input for taking safe floating and differential measurements as well as maintaining the safety of the test equipment and the systems under test.With up to 8 hours continuous battery life in a highly mobile package the TPS2000 series is ideally suited for use on the bench, in the power lab, or in the field for industrial power design and test, equipment installation and maintenance and automotive design and test applications.

Supplied with

P2220 200 MHz, 1X/10X switchable passive probe (one per channel), TPS2BAT Li-ION battery, TDSPCS1 OpenChoice software, instruction manuals, ac power adaptor/trickle charger with mains lead.

Teid võib huvitada

P.O.A.

Tektronix TPS2024 TPS2000 Series Bench Digital Oscilloscope, 200MHz

P.O.A.

Tektronix TPS2024 TPS2000 Series Bench Digital Oscilloscope, 200MHz

Lao andmed ajutiselt ei ole saadaval.

Lao andmed ajutiselt ei ole saadaval.

Teid võib huvitada

Tehnilised dokumendid

Spetsifikatsioonid:

Bandwidth

200MHz

Oscilloscope Type

Bench

Series

TPS2000

Power Source

Battery, Mains

Interface

RS232

Display Type

Colour

Minimum Vertical Sensitivity

2mV/div

Maximum Vertical Sensitivity

5V/div

Minimum Time Base

2.5ns/div

Sample Rate Random

2 Gsps

Length

336mm

Maximum Time Base

50s/div

Record Length

2.5k points/ch

Dimensions

336 x 130 x 161mm

Height

161mm

Battery Life

4 h, 8 h

Weight

2.7 kg, 3.2 kg, 3.7 kg

Battery Type

Rechargeable Lithium-Ion

Vertical Resolution

8 bit

Safety Category

CAT II 300 V, CAT II 600 V

Safety Category Level

CAT II

Plug Type

Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin

Safety Category Voltage

300 V, 600 V

Toote üksikasjad

TPS2012, TPS2014 & TPS2024 Isolated Channel, Battery Powered

The TPS2000 series is capable of making a broad range of measurements from three-phase power and multi-channel floating and grounded measurements on up to four channels simultaneously to debugging control circuits. The series features up to 4 IsolatedChanneltm inputs and external trigger input for taking safe floating and differential measurements as well as maintaining the safety of the test equipment and the systems under test.With up to 8 hours continuous battery life in a highly mobile package the TPS2000 series is ideally suited for use on the bench, in the power lab, or in the field for industrial power design and test, equipment installation and maintenance and automotive design and test applications.

Supplied with

P2220 200 MHz, 1X/10X switchable passive probe (one per channel), TPS2BAT Li-ION battery, TDSPCS1 OpenChoice software, instruction manuals, ac power adaptor/trickle charger with mains lead.

Teid võib huvitada