Technical Document
Specifications
Brand
TektronixNumber of Analogue Channels
4
Bandwidth
200MHz
Digital/Analogue
Digital
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Series
TPS2000
Calibrated
RSCAL
Interface
RS232
Power Source
Battery, Mains
Display Type
Colour
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
5V/div
Minimum Time Base
2.5ns/div
Sample Rate Random
2 Gsps
Record Length
2.5k points/ch
Dimensions
336 x 130 x 161mm
Battery Life
4 h, 8 h
Weight
2.7 kg, 3.2 kg, 3.7kg
Battery Type
Rechargeable Li-ion
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category
CAT II 300 V, CAT II 600V
Rise Time
2.1ns
Country of Origin
China
Product details
Tektronix TPS2000B Series
The TPS2000B Series with IsolatedChannel™ technology provides isolation from ground and isolation between channels, enabling users to take measurements with less worry about damaging circuitry. Applications include advanced electronics and industrial power (design, troubleshooting, installation, maintenance), automotive design & test and education. Battery power comes as standard, making the TPS2000B a natural choice for field applications.
Isolated external trigger
8 hours of continuous battery operation with 2 batteries installed (1 battery supplied)
Batteries hot swappable for virtually unlimited freedom from AC line power
FFT standard
Advanced triggers to quickly capture the event of interest
Traditional, analog-style knobs and multilanguage user interface for easy operation
Quick setup and operation with Autoset menu, Autorange, Waveform and Setup memories, and built-in, context-sensitive Help
Backlit menu buttons for high visibility
11 of the most critical automatic waveform measurements
H x W x D: 161mm (6.33in) x 336mm (13.24in) x 130mm (5.1in)
Instrument weight 2.7kg (6lb), + batteries 0.5kg (1lb) each
Supplied with
TPP0201 200 MHz, 10X passive probes (1 per channel), 1 Lithium-ion battery (with fuel gauge for 4-hour battery life), USB to RS-232 cable, OpenChoice® PC connectivity software, NI SignalExpress™ Tek Edition software, user manual, AC adapter with power cord, NIM/NIST-Traceable
Certificate of Calibration, front protective cover
€ 5,200.00
€ 5,200.00 Each (Exc. Vat)
€ 6,448.00
€ 6,448.00 Each (inc. VAT)
Calibration type
RS Calibration
1
€ 5,200.00
€ 5,200.00 Each (Exc. Vat)
€ 6,448.00
€ 6,448.00 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
RS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TektronixNumber of Analogue Channels
4
Bandwidth
200MHz
Digital/Analogue
Digital
Oscilloscope Type
Bench
Oscilloscope Form
Digital Storage
Series
TPS2000
Calibrated
RSCAL
Interface
RS232
Power Source
Battery, Mains
Display Type
Colour
Minimum Vertical Sensitivity
2mV/div
Maximum Vertical Sensitivity
5V/div
Minimum Time Base
2.5ns/div
Sample Rate Random
2 Gsps
Record Length
2.5k points/ch
Dimensions
336 x 130 x 161mm
Battery Life
4 h, 8 h
Weight
2.7 kg, 3.2 kg, 3.7kg
Battery Type
Rechargeable Li-ion
Vertical Resolution
8 bit
Maximum Time Base
50s/div
Plug Type
Type C - European Plug, Type G - British 3-pin, Type J - Swiss 3-pin
Safety Category
CAT II 300 V, CAT II 600V
Rise Time
2.1ns
Country of Origin
China
Product details
Tektronix TPS2000B Series
The TPS2000B Series with IsolatedChannel™ technology provides isolation from ground and isolation between channels, enabling users to take measurements with less worry about damaging circuitry. Applications include advanced electronics and industrial power (design, troubleshooting, installation, maintenance), automotive design & test and education. Battery power comes as standard, making the TPS2000B a natural choice for field applications.
Isolated external trigger
8 hours of continuous battery operation with 2 batteries installed (1 battery supplied)
Batteries hot swappable for virtually unlimited freedom from AC line power
FFT standard
Advanced triggers to quickly capture the event of interest
Traditional, analog-style knobs and multilanguage user interface for easy operation
Quick setup and operation with Autoset menu, Autorange, Waveform and Setup memories, and built-in, context-sensitive Help
Backlit menu buttons for high visibility
11 of the most critical automatic waveform measurements
H x W x D: 161mm (6.33in) x 336mm (13.24in) x 130mm (5.1in)
Instrument weight 2.7kg (6lb), + batteries 0.5kg (1lb) each
Supplied with
TPP0201 200 MHz, 10X passive probes (1 per channel), 1 Lithium-ion battery (with fuel gauge for 4-hour battery life), USB to RS-232 cable, OpenChoice® PC connectivity software, NI SignalExpress™ Tek Edition software, user manual, AC adapter with power cord, NIM/NIST-Traceable
Certificate of Calibration, front protective cover